12.288 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE12M2G550000R0

DigiKey Part Number
490-18262-2-ND - Tape & Reel (TR)
490-18262-1-ND - Cut Tape (CT)
490-18262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE12M2G550000R0
Description
CERAMIC RES 12.2880MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.288 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE12M2G550000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
33 pF
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency
12.288 MHz
Height
0.031" (0.80mm)
Frequency Stability
±0.2%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22600 €2,26 €
250,21360 €5,34 €
500,20480 €10,24 €
1000,19630 €19,63 €
2500,18568 €46,42 €
5000,17800 €89,00 €
1.0000,17063 €170,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16277 €488,31 €
6.0000,15604 €936,24 €
9.0000,15223 €1.370,07 €
15.0000,14757 €2.213,55 €
21.0000,14457 €3.035,97 €
30.0000,14147 €4.244,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €