12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% 30 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% 30 Ohms -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE12M0GH5L000R0

DigiKey Part Number
490-17947-2-ND - Tape & Reel (TR)
490-17947-1-ND - Cut Tape (CT)
490-17947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE12M0GH5L000R0
Description
CERAMIC RES 12.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE12M0GH5L000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.11%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24100 €2,41 €
250,22760 €5,69 €
500,21820 €10,91 €
1000,20920 €20,92 €
2500,19784 €49,46 €
5000,18964 €94,82 €
1.0000,18179 €181,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17342 €520,26 €
6.0000,16624 €997,44 €
9.0000,16219 €1.459,71 €
15.0000,15722 €2.358,30 €
21.0000,15403 €3.234,63 €
30.0000,15072 €4.521,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €