12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 30 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 30 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE12M0GH5C000R0

DigiKey Part Number
490-17946-2-ND - Tape & Reel (TR)
490-17946-1-ND - Cut Tape (CT)
490-17946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE12M0GH5C000R0
Description
CERAMIC RES 12.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 30 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE12M0GH5C000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
33 pF
Series
Impedance
30 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
12 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.13%
Height
0.032" (0.80mm)
Frequency Tolerance
±0.07%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22700 €2,27 €
250,21440 €5,36 €
500,20580 €10,29 €
1000,19720 €19,72 €
2500,18652 €46,63 €
5000,17882 €89,41 €
1.0000,17142 €171,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16352 €490,56 €
6.0000,15676 €940,56 €
9.0000,15293 €1.376,37 €
15.0000,14825 €2.223,75 €
21.0000,14524 €3.050,04 €
30.0000,14212 €4.263,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €