12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTNE12M0G52Z000R0

DigiKey Part Number
490-CSTNE12M0G52Z000R0TR-ND - Tape & Reel (TR)
490-CSTNE12M0G52Z000R0CT-ND - Cut Tape (CT)
490-CSTNE12M0G52Z000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE12M0G52Z000R0
Description
CERAMIC RESONATOR 1 3-PIN SURFAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE12M0G52Z000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21800 €2,18 €
250,20600 €5,15 €
500,19740 €9,87 €
1000,18920 €18,92 €
2500,17892 €44,73 €
5000,17156 €85,78 €
1.0000,16444 €164,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15687 €470,61 €
6.0000,15038 €902,28 €
9.0000,14671 €1.320,39 €
15.0000,14222 €2.133,30 €
21.0000,13933 €2.925,93 €
30.0000,13634 €4.090,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €