



CSTNE10M0GH5C000R0 | |
|---|---|
DigiKey Part Number | 490-17941-2-ND - Tape & Reel (TR) 490-17941-1-ND - Cut Tape (CT) 490-17941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE10M0GH5C000R0 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE10M0GH5C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.13% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,20680 € | 20,68 € |
| 250 | 0,19556 € | 48,89 € |
| 500 | 0,18744 € | 93,72 € |
| 1.000 | 0,17968 € | 179,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16486 € | 494,58 € |
| 6.000 | 0,15804 € | 948,24 € |
| 9.000 | 0,15418 € | 1.387,62 € |
| 15.000 | 0,14946 € | 2.241,90 € |
| 21.000 | 0,14643 € | 3.075,03 € |
| 30.000 | 0,14328 € | 4.298,40 € |
| 36.000 | 0,14170 € | 5.101,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

