10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE10M0GH5C000R0

DigiKey Part Number
490-17941-2-ND - Tape & Reel (TR)
490-17941-1-ND - Cut Tape (CT)
490-17941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE10M0GH5C000R0
Description
CERAMIC RES 10.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE10M0GH5C000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.13%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22800 €2,28 €
250,21600 €5,40 €
500,20680 €10,34 €
1000,19830 €19,83 €
2500,18756 €46,89 €
5000,17976 €89,88 €
1.0000,17233 €172,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16439 €493,17 €
6.0000,15759 €945,54 €
9.0000,15374 €1.383,66 €
15.0000,14903 €2.235,45 €
21.0000,14601 €3.066,21 €
30.0000,14288 €4.286,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €