



CSTNE10M0G55Z000R0 | |
|---|---|
DigiKey Part Number | 490-17940-2-ND - Tape & Reel (TR) 490-17940-1-ND - Cut Tape (CT) 490-17940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE10M0G55Z000R0 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE10M0G55Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,18920 € | 18,92 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17156 € | 85,78 € |
| 1.000 | 0,16444 € | 164,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15687 € | 470,61 € |
| 6.000 | 0,15038 € | 902,28 € |
| 9.000 | 0,14671 € | 1.320,39 € |
| 15.000 | 0,14222 € | 2.133,30 € |
| 21.000 | 0,13933 € | 2.925,93 € |
| 30.000 | 0,13634 € | 4.090,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


