
CSTLS9M40G56-B0 | |
|---|---|
DigiKey Part Number | CSTLS9M40G56-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS9M40G56-B0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resonator Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11680 € | 233,60 € |
| Unit Price without VAT: | 0,11680 € |
|---|---|
| Unit Price with VAT: | 0,13899 € |

