Similar

CSTLS9M00G53-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS9M00G53-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS9M00G53-B0 |
Description | 9.0MHZ CERAMIC RESONATOR (CERALO |
Customer Reference | |
Detailed Description | 9 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS9M00G53-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 9 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,12548 € | 62,74 € |
| 1.000 | 0,12028 € | 120,28 € |
| 2.500 | 0,11374 € | 284,35 € |
| 5.000 | 0,10904 € | 545,20 € |
| 10.000 | 0,10453 € | 1.045,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


