8 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS8M00G56Z-A0

DigiKey Part Number
490-6009-1-ND - Cut Tape (CT)
490-6009-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS8M00G56Z-A0
Description
CERAMIC RES 8.0000MHZ 47PF T/H
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS8M00G56Z-A0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
47 pF
Series
Impedance
25 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
8 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
-0.4, +0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWSCR-8.00CPLA-C47-T4Abracon LLC0535-15117-2-ND0,17933 €Similar
In-Stock: 987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14400 €1,44 €
250,13640 €3,41 €
500,13080 €6,54 €
1000,12530 €12,53 €
2500,11848 €29,62 €
5000,11356 €56,78 €
1.0000,10887 €108,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10645 €212,90 €
4.0000,10205 €408,20 €
6.0000,09956 €597,36 €
10.0000,09650 €965,00 €
14.0000,09455 €1.323,70 €
20.0000,09251 €1.850,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €