CSTLS7M68G53-A0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,11538 €
Datasheet
Image for CSTLS7M68G53-A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS7M68G53-A0

DigiKey Part Number
490-CSTLS7M68G53-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS7M68G53-A0
Description
FD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.68 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
30 Ohms
Packaging
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
7.68 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
±0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTLS7M68G53-B0Murata Electronics0490-CSTLS7M68G53-B0-ND0,11538 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11061 €221,22 €
Manufacturers Standard Package
Unit Price without VAT:0,11061 €
Unit Price with VAT:0,13163 €