7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS7M37G53-B0

DigiKey Part Number
490-11079-ND
Manufacturer
Manufacturer Product Number
CSTLS7M37G53-B0
Description
CERAMIC RES 7.3700MHZ 15PF T/H
Customer Reference
Detailed Description
7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS7M37G53-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Ceramic
Frequency
7.37 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
30 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15500 €1,55 €
250,14640 €3,66 €
500,14020 €7,01 €
1000,13440 €13,44 €
2500,12712 €31,78 €
5000,12188 €60,94 €
1.0000,11684 €116,84 €
2.5000,11049 €276,23 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €