
CSTLS7M00G56-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS7M00G56-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS7M00G56-B0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 7 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS7M00G56-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 7 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,11070 € | 55,35 € |
| 1.000 | 0,10613 € | 106,13 € |
| 2.500 | 0,10036 € | 250,90 € |
| 5.000 | 0,09621 € | 481,05 € |
| 10.000 | 0,09223 € | 922,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

