
CSTLS6M50G53-B0 | |
|---|---|
DigiKey Part Number | CSTLS6M50G53-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS6M50G53-B0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 6.5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 30 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 6.5 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,13380 € | 13,38 € |
| 250 | 0,12656 € | 31,64 € |
| 500 | 0,12132 € | 60,66 € |
| 1.000 | 0,11631 € | 116,31 € |
| 2.500 | 0,10999 € | 274,98 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

