6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -40°C ~ 125°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -40°C ~ 125°C Through Hole
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS6M00G53Z-B0

DigiKey Part Number
490-1222-ND
Manufacturer
Manufacturer Product Number
CSTLS6M00G53Z-B0
Description
CERAMIC RES 6.0000MHZ 15PF T/H
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -40°C ~ 125°C Through Hole
EDA/CAD Models
CSTLS6M00G53Z-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11153 €111,53 €
Unit Price without VAT:0,11153 €
Unit Price with VAT:0,13272 €