Parametric Equivalent

CSTLS5M50G56-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS5M50G56-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS5M50G56-A0 |
Description | 5.5MHZ CERAMIC RESONATOR (CERALO |
Customer Reference | |
Detailed Description | 5.5 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS5M50G56-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 47 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 5.5 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability -0.4, +0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS5M50G56-B0 | Murata Electronics | 0 | 490-CSTLS5M50G56-B0-ND | 0,11802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11314 € | 226,28 € |
| Unit Price without VAT: | 0,11314 € |
|---|---|
| Unit Price with VAT: | 0,13464 € |


