CSTLS5M00G56-B0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.286
Unit Price: 0,31000 €
Datasheet
5 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS5M00G56-B0

DigiKey Part Number
490-18250-ND
Manufacturer
Manufacturer Product Number
CSTLS5M00G56-B0
Description
CER RESONATOR T/H
Customer Reference
Detailed Description
5 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS5M00G56-B0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
47 pF
Series
Impedance
30 Ohms
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
5 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
-0.4, +0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTCR5M00G55-R0Murata Electronics6.286490-7864-1-ND0,31000 €Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15500 €1,55 €
250,14640 €3,66 €
500,14060 €7,03 €
1000,13470 €13,47 €
2500,12740 €31,85 €
5000,12214 €61,07 €
1.0000,11708 €117,08 €
2.5000,11072 €276,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €