5 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS5M00G56-A0

DigiKey Part Number
490-CSTLS5M00G56-A0CT-ND - Cut Tape (CT)
490-CSTLS5M00G56-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS5M00G56-A0
Description
CER RESONATOR
Customer Reference
Detailed Description
5 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS5M00G56-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Ceramic
Frequency
5 MHz
Frequency Stability
-0.4, +0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
47 pF
Impedance
30 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.369
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15400 €1,54 €
250,14560 €3,64 €
500,13960 €6,98 €
1000,13370 €13,37 €
2500,12648 €31,62 €
5000,12126 €60,63 €
1.0000,11623 €116,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11366 €227,32 €
4.0000,10895 €435,80 €
6.0000,10629 €637,74 €
10.0000,10303 €1.030,30 €
14.0000,10094 €1.413,16 €
20.0000,09877 €1.975,40 €
50.0000,09341 €4.670,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €