Similar

CSTLS4M19G56-B0 | |
|---|---|
DigiKey Part Number | 490-18249-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS4M19G56-B0 |
Description | CER RESONATOR T/H |
Customer Reference | |
Detailed Description | 4.194 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M19G56-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4.194 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13640 € | 13,64 € |
| 500 | 0,12366 € | 61,83 € |
| 1.000 | 0,11856 € | 118,56 € |
| 2.500 | 0,11212 € | 280,30 € |
| 5.000 | 0,10748 € | 537,40 € |
| 10.000 | 0,10303 € | 1.030,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


