
CSTLS40M0X51-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS40M0X51-A0CT-ND - Cut Tape (CT) 490-CSTLS40M0X51-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS40M0X51-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 40 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 40 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS40M0X51-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 40 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,27310 € | 27,31 € |
| 250 | 0,25824 € | 64,56 € |
| 500 | 0,24754 € | 123,77 € |
| 1.000 | 0,23730 € | 237,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23204 € | 464,08 € |
| 4.000 | 0,22244 € | 889,76 € |
| 6.000 | 0,21701 € | 1.302,06 € |
| 10.000 | 0,21037 € | 2.103,70 € |
| 14.000 | 0,20610 € | 2.885,40 € |
| 20.000 | 0,20168 € | 4.033,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

