
CSTLS3M64G56-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS3M64G56-A0CT-ND - Cut Tape (CT) 490-CSTLS3M64G56-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS3M64G56-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 3.64 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS3M64G56-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 47 pF |
Series | Impedance 50 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 3.64 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability -0.4, +0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS3M64G56-B0 | Murata Electronics | 2.490 | 490-18248-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,13310 € | 13,31 € |
| 250 | 0,12592 € | 31,48 € |
| 500 | 0,12070 € | 60,35 € |
| 1.000 | 0,11571 € | 115,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11314 € | 226,28 € |
| 4.000 | 0,10846 € | 433,84 € |
| 6.000 | 0,10581 € | 634,86 € |
| 10.000 | 0,10257 € | 1.025,70 € |
| 14.000 | 0,10048 € | 1.406,72 € |
| 20.000 | 0,09832 € | 1.966,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

