3.64 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS3M64G53-A0

DigiKey Part Number
490-CSTLS3M64G53-A0CT-ND - Cut Tape (CT)
490-CSTLS3M64G53-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS3M64G53-A0
Description
CER RESONATOR
Customer Reference
Detailed Description
3.64 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS3M64G53-A0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
50 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
3.64 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
±0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.864
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,15100 €1,51 €
250,14280 €3,57 €
500,13700 €6,85 €
1000,13120 €13,12 €
2500,12408 €31,02 €
5000,11894 €59,47 €
1.0000,11403 €114,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11150 €223,00 €
4.0000,10689 €427,56 €
6.0000,10427 €625,62 €
10.0000,10108 €1.010,80 €
14.0000,09903 €1.386,42 €
20.0000,09690 €1.938,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €