
CSTLS3M58G53093-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS3M58G53093-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS3M58G53093-B0 |
Description | 3.58MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 45 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS3M58G53093-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 45 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 3.58 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWSCR-3.58CPLA-C15-T4 | Abracon LLC | 4.140 | 535-15076-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12924 € | 32,31 € |
| 500 | 0,12392 € | 61,96 € |
| 1.000 | 0,11878 € | 118,78 € |
| 2.500 | 0,11233 € | 280,82 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

