
CSTLS3M54G53-B0 | |
|---|---|
DigiKey Part Number | CSTLS3M54G53-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS3M54G53-B0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resonator Through Hole |
Category | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Manufacturer Murata Electronics | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Packaging Bulk | Height 0.236" (6.00mm) |
Part Status Active | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10912 € | 272,80 € |
| Unit Price without VAT: | 0,10912 € |
|---|---|
| Unit Price with VAT: | 0,12985 € |

