Parametric Equivalent

CSTLS3M52G53-B0 | |
|---|---|
DigiKey Part Number | 490-18246-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS3M52G53-B0 |
Description | CER RESONATOR T/H |
Customer Reference | |
Detailed Description | 3.52 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS3M52G53-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 3.52 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,12188 € | 60,94 € |
| 1.000 | 0,11684 € | 116,84 € |
| 2.500 | 0,11049 € | 276,23 € |
| 5.000 | 0,10592 € | 529,60 € |
| 10.000 | 0,10154 € | 1.015,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


