
CSTLS3M50G53-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS3M50G53-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS3M50G53-B0 |
Description | 3.5MHZ CERAMIC RESONATOR (CERALO |
Customer Reference | |
Detailed Description | 3.5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS3M50G53-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 3.5 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11684 € | 116,84 € |
| Unit Price without VAT: | 0,11684 € |
|---|---|
| Unit Price with VAT: | 0,13904 € |

