CSTLS33M8X53-B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,36000 €
Datasheet
Image for CSTLS33M8X53-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS33M8X53-B0

DigiKey Part Number
490-CSTLS33M8X53-B0-ND
Manufacturer
Manufacturer Product Number
CSTLS33M8X53-B0
Description
FD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33.8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Frequency
33.8 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.217" L x 0.118" W (5.50mm x 3.00mm)
Height
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,25250 €126,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25250 €
Unit Price with VAT:0,30048 €