
CSTLS30M0X51-B0 | |
|---|---|
DigiKey Part Number | CSTLS30M0X51-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS30M0X51-B0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resonator Through Hole |
Datasheet | Datasheet |
Category | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Manufacturer Murata Electronics | Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm) |
Packaging Bulk | Height 0.256" (6.50mm) |
Part Status Active | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23904 € | 239,04 € |
| Unit Price without VAT: | 0,23904 € |
|---|---|
| Unit Price with VAT: | 0,28446 € |

