
CSTLS25M0X51-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS25M0X51-A0CT-ND - Cut Tape (CT) 490-CSTLS25M0X51-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS25M0X51-A0 |
Description | 25.0MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS25M0X51-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Impedance 50 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 25 MHz | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Frequency Stability ±0.2% | Height 0.276" (7.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS25M0X51-B0 | Murata Electronics | 0 | 490-CSTLS25M0X51-B0-ND | 0,25136 € | Direct |
| AWSCR-25.00CW-T | Abracon LLC | 11.424 | 535-10038-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,27180 € | 27,18 € |
| 250 | 0,25708 € | 64,27 € |
| 500 | 0,24642 € | 123,21 € |
| 1.000 | 0,23623 € | 236,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23099 € | 461,98 € |
| 4.000 | 0,22143 € | 885,72 € |
| 6.000 | 0,21603 € | 1.296,18 € |
| 10.000 | 0,20941 € | 2.094,10 € |
| 14.000 | 0,20517 € | 2.872,38 € |
| 20.000 | 0,20076 € | 4.015,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

