CSTLS24M0X51-A0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 275
Unit Price: 0,37000 €
Datasheet
Image for CSTLS24M0X51-A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS24M0X51-A0

DigiKey Part Number
490-CSTLS24M0X51-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS24M0X51-A0
Description
FD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
5 pF
Series
Impedance
50 Ohms
Packaging
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
24 MHz
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Frequency Stability
±0.2%
Height
0.276" (7.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTLS24M0X51-B0Murata Electronics275490-CSTLS24M0X51-B0-ND0,37000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,22916 €458,32 €
Manufacturers Standard Package
Unit Price without VAT:0,22916 €
Unit Price with VAT:0,27270 €