20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -40°C ~ 125°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -40°C ~ 125°C Through Hole
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS20M0X53Z-B0

DigiKey Part Number
490-18258-ND
Manufacturer
Manufacturer Product Number
CSTLS20M0X53Z-B0
Description
CERAMIC RES 20.0000MHZ 15PF T/H
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -40°C ~ 125°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS20M0X53Z-B0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Type
Ceramic
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Frequency
20 MHz
Height
0.276" (7.00mm)
Frequency Stability
±0.2%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTNE20M0V53L000R0Murata Electronics2.296490-CSTNE20M0V53L000R0CT-ND0,85000 €Similar
In-Stock: 636
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31600 €3,16 €
250,29920 €7,48 €
500,28700 €14,35 €
1000,27500 €27,50 €
2500,26012 €65,03 €
5000,24936 €124,68 €
1.0000,23904 €239,04 €
2.5000,22606 €565,15 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €