Similar




CSTLS20M0X51Z-B0 | |
|---|---|
DigiKey Part Number | 490-18257-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS20M0X51Z-B0 |
Description | CERAMIC RES 20.0000MHZ 5PF T/H |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS20M0X51Z-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Type Ceramic | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Frequency 20 MHz | Height 0.276" (7.00mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE20M0V51Z000R0 | Murata Electronics | 28 | 490-CSTNE20M0V51Z000R0CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28920 € | 14,46 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,26220 € | 65,55 € |
| 500 | 0,25136 € | 125,68 € |
| 1.000 | 0,24096 € | 240,96 € |
| 2.500 | 0,22786 € | 569,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


