16.934 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS16M9X55-A0

DigiKey Part Number
490-CSTLS16M9X55-A0CT-ND - Cut Tape (CT)
490-CSTLS16M9X55-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS16M9X55-A0
Description
CER RESONATOR
Customer Reference
Detailed Description
16.934 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS16M9X55-A0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
30 pF
Series
Impedance
50 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
16.934 MHz
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Frequency Stability
±0.2%
Height
0.276" (7.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTNE16M9V53L000R0Murata Electronics0490-CSTNE16M9V53L000R0CT-ND0,22000 €Similar
In-Stock: 1.971
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24600 €2,46 €
250,23280 €5,82 €
500,22300 €11,15 €
1000,21380 €21,38 €
2500,20224 €50,56 €
5000,19388 €96,94 €
1.0000,18586 €185,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,18174 €363,48 €
4.0000,17422 €696,88 €
6.0000,16997 €1.019,82 €
10.0000,16476 €1.647,60 €
14.0000,16142 €2.259,88 €
20.0000,15795 €3.159,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €