Parametric Equivalent
Parametric Equivalent

CSTLS16M9X53Z-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS16M9X53Z-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS16M9X53Z-B0 |
Description | FD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16.934 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 50 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 16.934 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS16M9X53-A0 | Murata Electronics | 0 | 490-CSTLS16M9X53-A0TB-ND | 0,18030 € | Parametric Equivalent |
| CSTLS16M9X53-B0 | Murata Electronics | 0 | 490-CSTLS16M9X53-B0-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19620 € | 98,10 € |
| Unit Price without VAT: | 0,19620 € |
|---|---|
| Unit Price with VAT: | 0,23348 € |


