
CSTLS16M5X53-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS16M5X53-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS16M5X53-A0 |
Description | 16.5MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 16.5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M5X53-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 50 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 16.5 MHz | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Frequency Stability ±0.2% | Height 0.276" (7.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18174 € | 363,48 € |
| Unit Price without VAT: | 0,18174 € |
|---|---|
| Unit Price with VAT: | 0,21627 € |

