
CSTLS16M2X51003-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS16M2X51003-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS16M2X51003-B0 |
Description | 16.25MHZ CERAMIC RESONATOR (CERA |
Customer Reference | |
Detailed Description | 16.25 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M2X51003-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 16.25 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20328 € | 101,64 € |
| Unit Price without VAT: | 0,20328 € |
|---|---|
| Unit Price with VAT: | 0,24190 € |

