



CSTLS16M0X55-B0 | |
|---|---|
DigiKey Part Number | 490-1214-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS16M0X55-B0 |
Description | CERAMIC RES 16.0000MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M0X55-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 30 pF |
Series | Impedance 50 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 16 MHz | Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.256" (6.50mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS16M0X54-B0 | Murata Electronics | 0 | 490-CSTLS16M0X54-B0-ND | 0,19776 € | Similar |
| CSTNE16M0VH5T000R0 | Murata Electronics | 0 | 490-CSTNE16M0VH5T000R0TR-ND | 0,18441 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20628 € | 51,57 € |
| 500 | 0,19776 € | 98,88 € |
| 1.000 | 0,18958 € | 189,58 € |
| 2.500 | 0,17928 € | 448,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




