16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS16M0X54-A0

DigiKey Part Number
490-CSTLS16M0X54-A0CT-ND - Cut Tape (CT)
490-CSTLS16M0X54-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS16M0X54-A0
Description
16.0MHZ CERAMIC RESONATOR (CERAL
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS16M0X54-A0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
22 pF
Series
Impedance
50 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
16 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
±0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTLS16M0X54-B0Murata Electronics0490-CSTLS16M0X54-B0-ND0,19776 €Direct
AWSCR-16.00CV-TAbracon LLC10.168535-10008-1-ND0,38000 €Similar
In-Stock: 1.441
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24600 €2,46 €
250,23280 €5,82 €
500,22300 €11,15 €
1000,21380 €21,38 €
2500,20224 €50,56 €
5000,19388 €96,94 €
1.0000,18586 €185,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,18174 €363,48 €
4.0000,17422 €696,88 €
6.0000,16997 €1.019,82 €
10.0000,16476 €1.647,60 €
14.0000,16142 €2.259,88 €
20.0000,15795 €3.159,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €