16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS16M0X53Z-A0

DigiKey Part Number
490-CSTLS16M0X53Z-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS16M0X53Z-A0
Description
16.0MHZ CERAMIC RESONATOR (CERAL
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS16M0X53Z-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,16352 €327,04 €
Manufacturers Standard Package
Unit Price without VAT:0,16352 €
Unit Price with VAT:0,19459 €