



CSTLS16M0X51Z-B0 | |
|---|---|
DigiKey Part Number | 490-18254-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS16M0X51Z-B0 |
Description | CERAMIC RES 16.0000MHZ 5PF T/H |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M0X51Z-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19600 € | 19,60 € |
| 500 | 0,17774 € | 88,87 € |
| 1.000 | 0,17038 € | 170,38 € |
| 2.500 | 0,16112 € | 402,80 € |
| 5.000 | 0,15446 € | 772,30 € |
| 10.000 | 0,14807 € | 1.480,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

