
CSTLS16M0X51Z-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS16M0X51Z-A0CT-ND - Cut Tape (CT) 490-CSTLS16M0X51Z-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS16M0X51Z-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 50 Ohms -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M0X51Z-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,21910 € | 21,91 € |
| 500 | 0,19866 € | 99,33 € |
| 1.000 | 0,19044 € | 190,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18257 € | 365,14 € |
| 4.000 | 0,17501 € | 700,04 € |
| 6.000 | 0,17074 € | 1.024,44 € |
| 10.000 | 0,16551 € | 1.655,10 € |
| 14.000 | 0,16215 € | 2.270,10 € |
| 20.000 | 0,15867 € | 3.173,40 € |
| 50.000 | 0,15006 € | 7.503,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

