
CSTLS10M0G53Z-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS10M0G53Z-A0CT-ND - Cut Tape (CT) 490-CSTLS10M0G53Z-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS10M0G53Z-A0 |
Description | 10.0MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 15 pF -0.4, +0.2% 25 Ohms -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS10M0G53Z-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 25 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 10 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability -0.4, +0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTTCE10.0MG-15P | YIC | 1.000 | 3155-ZTTCE10.0MG-15PCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,13400 € | 13,40 € |
| 250 | 0,12672 € | 31,68 € |
| 500 | 0,12148 € | 60,74 € |
| 1.000 | 0,11645 € | 116,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11387 € | 227,74 € |
| 4.000 | 0,10916 € | 436,64 € |
| 6.000 | 0,10649 € | 638,94 € |
| 10.000 | 0,10323 € | 1.032,30 € |
| 14.000 | 0,10113 € | 1.415,82 € |
| 20.000 | 0,09896 € | 1.979,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

