Similar




CSTCW40M0X51-R0 | |
|---|---|
DigiKey Part Number | 490-7870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCW40M0X51-R0 |
Description | CERAMIC RES 40.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 40 MHz Ceramic Resonator Built in Capacitor 6 pF ±0.2% -20°C ~ 80°C Surface Mount |
Category | Frequency Tolerance ±0.5% |
Manufacturer Murata Electronics | Features Built in Capacitor |
Series | Capacitance 6 pF |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 40 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB40M000F4M00R0 | Murata Electronics | 3.112 | 490-5586-1-ND | 0,25000 € | Similar |


