Similar

CSTCW30M0X53-R0 | |
|---|---|
DigiKey Part Number | CSTCW30M0X53-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCW30M0X53-R0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | Resonator |
EDA/CAD Models | CSTCW30M0X53-R0 Models |
Category | Package / Case 3-SMD, Non-Standard |
Manufacturer Murata Electronics | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Packaging Tape & Reel (TR) | Height 0.053" (1.34mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB30M000F0L00R0 | Murata Electronics | 0 | 490-5582-1-ND | 0,25000 € | Similar |


