Similar

CSTCW24M5X53-R0 | |
|---|---|
DigiKey Part Number | CSTCW24M5X53-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCW24M5X53-R0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | Resonator |
EDA/CAD Models | CSTCW24M5X53-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.053" (1.34mm) | |
Base Product Number |


