



CSTCV24M0X51Q-R0 | |
|---|---|
DigiKey Part Number | 490-7869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCV24M0X51Q-R0 |
Description | CERAMIC RES 24.0000MHZ 5PF SMD |
Customer Reference | |
Detailed Description | 24 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Frequency 24 MHz | Height 0.051" (1.30mm) |
Frequency Stability ±0.3% | Base Product Number |
Frequency Tolerance ±0.5% |

