
CSTCV16M0X54Q-R0 | |
|---|---|
DigiKey Part Number | CSTCV16M0X54Q-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCV16M0X54Q-R0 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Datasheet | Datasheet |
Category | Package / Case 3-SMD, Non-Standard |
Manufacturer Murata Electronics | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Packaging Tape & Reel (TR) | Height 0.051" (1.30mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |

