Image for CSTCR7M99G55-R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR7M99G55-R0

DigiKey Part Number
CSTCR7M99G55-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCR7M99G55-R0
Description
CER RESONATOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Resonator Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
3-SMD, Non-Standard
Manufacturer
Murata Electronics
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Packaging
Tape & Reel (TR)
Height
0.047" (1.19mm)
Part Status
Active
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19024 €570,72 €
Manufacturers Standard Package
Unit Price without VAT:0,19024 €
Unit Price with VAT:0,22639 €