



CSTCR7M68G53-R0 | |
|---|---|
DigiKey Part Number | 490-7868-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCR7M68G53-R0 |
Description | CERAMIC RES 7.6800MHZ 15PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR7M68G53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency 7.68 MHz | Height 0.047" (1.19mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19024 € | 570,72 € |
| Unit Price without VAT: | 0,19024 € |
|---|---|
| Unit Price with VAT: | 0,22639 € |

