
CSTCR7M37G55Z-R0 | |
|---|---|
DigiKey Part Number | CSTCR7M37G55Z-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCR7M37G55Z-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20147 € | 604,41 € |
| Unit Price without VAT: | 0,20147 € |
|---|---|
| Unit Price with VAT: | 0,23975 € |

